There are no models available for this part yet.
Overview of FFSD-14-S-78.72-01-N by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FFSD-14-S-78.72-01-N by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FFSD-14-S-78.72-01
|
Avnet Americas | Cable Assembly Ribbon 1.999m 28 POS IDC RCP - Bulk (Alt: FFSD-14-S-78.72-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$19.6700 / $25.8100 | Buy Now | ||
DISTI #
000000000005458279
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | ||
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$19.6700 / $25.8100 | Buy Now |
CAD Models for FFSD-14-S-78.72-01-N by Samtec Inc
Part Data Attributes for FFSD-14-S-78.72-01-N by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
28
|
UL Flammability Code
|
94V-0
|
Alternate Parts for FFSD-14-S-78.72-01-N
This table gives cross-reference parts and alternative options found for FFSD-14-S-78.72-01-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFSD-14-S-78.72-01-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89948-328 | Board Connector, 28 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | FFSD-14-S-78.72-01-N vs 89948-328 |
90919-628 | Board Connector, 28 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | FFSD-14-S-78.72-01-N vs 90919-628 |
14-57-4281 | Board Connector, 28 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | FFSD-14-S-78.72-01-N vs 14-57-4281 |
89946-128 | Board Connector, 28 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | FFSD-14-S-78.72-01-N vs 89946-128 |
FFSD-14-01-N | Board Connector, 28 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | FFSD-14-S-78.72-01-N vs FFSD-14-01-N |
71247-0835 | Board Connector, 28 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | FFSD-14-S-78.72-01-N vs 71247-0835 |
90919-028 | Board Connector, 28 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | FFSD-14-S-78.72-01-N vs 90919-028 |
2-1445372-8 | 28 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | FFSD-14-S-78.72-01-N vs 2-1445372-8 |
2-1445376-8 | 28 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | FFSD-14-S-78.72-01-N vs 2-1445376-8 |
71247-0809 | Board Connector, 28 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | FFSD-14-S-78.72-01-N vs 71247-0809 |