There are no models available for this part yet.
Overview of FFSD-23-S-12.00-01-N by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FFSD-23-S-12.00-01-N by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FFSD-23-S-12.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.304m 30AWG 46 POS IDC Connector F IDT Bulk - Bulk (Alt: FFSD-23-S-12.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$8.4300 / $11.0900 | Buy Now | ||
DISTI #
000000000001299641
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | ||
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$8.4300 / $11.0900 | Buy Now |
CAD Models for FFSD-23-S-12.00-01-N by Samtec Inc
Part Data Attributes for FFSD-23-S-12.00-01-N by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
46
|
Alternate Parts for FFSD-23-S-12.00-01-N
This table gives cross-reference parts and alternative options found for FFSD-23-S-12.00-01-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFSD-23-S-12.00-01-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-56-5468 | Board Connector, 46 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | FFSD-23-S-12.00-01-N vs 14-56-5468 |
MK20146G | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | FFSD-23-S-12.00-01-N vs MK20146G |
86961-123 | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | FFSD-23-S-12.00-01-N vs 86961-123 |
BL1265046S | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | FFSD-23-S-12.00-01-N vs BL1265046S |
ESQT-123-02-G-D-309 | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | FFSD-23-S-12.00-01-N vs ESQT-123-02-G-D-309 |
88577-323 | Board Connector, 46 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | FFSD-23-S-12.00-01-N vs 88577-323 |
86456-546 | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | FFSD-23-S-12.00-01-N vs 86456-546 |
14-57-2465 | Board Connector, 46 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | FFSD-23-S-12.00-01-N vs 14-57-2465 |
61685-446 | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | FFSD-23-S-12.00-01-N vs 61685-446 |
69348-123 | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | FFSD-23-S-12.00-01-N vs 69348-123 |