Part Details for FFSD-25-01-N by Samtec Inc
Overview of FFSD-25-01-N by Samtec Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for FFSD-25-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4417
|
Newark | Wtb Connector, Rcpt, 50Pos, 2Row, Product Range:Ffsd Series, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Contact Termination Type:Idc/Idt, Gender:Receptacle, No. Of Contacts:50Contacts Rohs Compliant: Yes |Samtec FFSD-25-01-N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$6.9000 / $11.4100 | Buy Now |
DISTI #
SAM10483-ND
|
DigiKey | CONN RCPT 50POS IDC 30AWG GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5110 In Stock |
|
$8.0848 / $13.3700 | Buy Now |
DISTI #
FFSD-25-01-N
|
Avnet Americas | IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 50 Contacts, Cable Mount - Rail/Tube (Alt: FFSD-25-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 4985 Factory Stock |
|
$6.7600 / $12.7500 | Buy Now |
DISTI #
200-FFSD2501N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 151 |
|
$5.1600 / $12.7500 | Buy Now |
DISTI #
V36:1790_07461759
|
Arrow Electronics | Conn IDC Connector SKT 50 POS 1.27mm IDT RA Side Entry Cable Mount Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2226 | Americas - 15821 |
|
$10.2400 / $12.7500 | Buy Now |
|
Onlinecomponents.com | Flat Ribbon Cable - IDC Receptacle - IDT Receptacle - 50 Ways - 1.27 mm. RoHS: Compliant |
395 In Stock 4985 Factory Stock |
|
$4.0900 / $12.7500 | Buy Now |
DISTI #
62359412
|
Verical | Conn IDC Connector SKT 50 POS 1.27mm IDT RA Side Entry Cable Mount Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2226 | Americas - 15821 |
|
$10.2400 / $12.7500 | Buy Now |
DISTI #
66462958
|
Verical | Conn IDC Connector SKT 50 POS 1.27mm IDT RA Side Entry Cable Mount Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 385 |
|
$16.5750 | Buy Now |
DISTI #
70798399
|
Verical | Conn IDC Connector SKT 50 POS 1.27mm IDT RA Side Entry Cable Mount Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 10 |
|
$8.3500 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 50 CONTACT(S), 2 ROW(S), FEMALE, IDC TERMINAL | 10 |
|
$4.6013 / $9.2025 | Buy Now |
Part Details for FFSD-25-01-N
FFSD-25-01-N CAD Models
FFSD-25-01-N Part Data Attributes:
|
FFSD-25-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-25-01-N
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 50 |
Alternate Parts for FFSD-25-01-N
This table gives cross-reference parts and alternative options found for FFSD-25-01-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFSD-25-01-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68672-525LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | FFSD-25-01-N vs 68672-525LF |
ESQT-125-03-G-D-366 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | FFSD-25-01-N vs ESQT-125-03-G-D-366 |
FFSD-25-S-21.60-01-N | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | FFSD-25-01-N vs FFSD-25-S-21.60-01-N |
55-136-50-1-T | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | FFSD-25-01-N vs 55-136-50-1-T |
1-111838-0 | 50 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | FFSD-25-01-N vs 1-111838-0 |
71601-650KL | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | FFSD-25-01-N vs 71601-650KL |
PSSHSM-525-D-06-GT-C-TR-P-LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | FFSD-25-01-N vs PSSHSM-525-D-06-GT-C-TR-P-LF |
86961-125 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | FFSD-25-01-N vs 86961-125 |
FFSD-25-S-03.94-01-N | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | FFSD-25-01-N vs FFSD-25-S-03.94-01-N |
PSSHSM-525-D-06-H-AP-C-LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | FFSD-25-01-N vs PSSHSM-525-D-06-H-AP-C-LF |