Part Details for FFSD1065A by onsemi
Overview of FFSD1065A by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FFSD1065A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4716
|
Newark | 650V 10A Sic Sbd/ Reel |Onsemi FFSD1065A Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 | Buy Now |
DISTI #
5556-FFSD1065ACT-ND
|
DigiKey | DIODE SIL CARBIDE 650V 18A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7468 In Stock |
|
$1.5836 / $3.3900 | Buy Now |
DISTI #
FFSD1065A
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D1, DPAK Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D1, DPAK - Tape and Reel (Alt: FFSD1065A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.5710 / $1.8750 | Buy Now |
DISTI #
863-FFSD1065A
|
Mouser Electronics | Schottky Diodes & Rectifiers 650V 10A SIC SBD | 1741 |
|
$1.5800 / $3.3900 | Buy Now |
|
Future Electronics | FFSD1065A Series 650 V 10 A Silicon Carbide Schottky Diode - D-PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 50 | 0 |
|
$1.6200 / $1.7700 | Buy Now |
DISTI #
FFSD1065A
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D1, DPAK Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D1, DPAK - Tape and Reel (Alt: FFSD1065A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.5710 / $1.8750 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 5000 |
|
$2.4337 / $2.5471 | Buy Now |
DISTI #
FFSD1065A
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D1, DPAK Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D1, DPAK - Tape and Reel (Alt: FFSD1065A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.5710 / $1.8750 | Buy Now |
DISTI #
FFSD1065A
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.5800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3172 |
|
RFQ |
Part Details for FFSD1065A
FFSD1065A CAD Models
FFSD1065A Part Data Attributes
|
FFSD1065A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSD1065A
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10 A, 650 V, D1, DPAK Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10 A, 650 V, D1, DPAK, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 58 Weeks | |
Date Of Intro | 2018-01-31 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 740 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 18 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 150 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |