-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 650V, D2, DPAK Automotive Silicon Carbide (SiC) Schottky Diode, 650 V, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6676
|
Newark | Sic Schottky Diode, 650V, 10A, To-252, Product Range:-, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:650V, Continuous Forward Current If:10A, Total Capacitive Charge Qc:25Nc, Diode Case Style:To-252, No. Of Pins:3 Rohs Compliant: Yes |Onsemi FFSD1065B-F085 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7100 / $3.2200 | Buy Now |
DISTI #
5556-FFSD1065B-F085CT-ND
|
DigiKey | DIODE SIL CARB 650V 13.5A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2400 In Stock |
|
$1.7024 / $3.6500 | Buy Now |
DISTI #
FFSD1065B-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 650V, D2, DPAK Automotive Silicon Carbide (SiC) Schottky Diode, 650 V - Tape and Reel (Alt: FFSD1065B-F085) RoHS: Compliant Min Qty: 491 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 600 Partner Stock |
|
$1.2648 / $1.5096 | Buy Now |
DISTI #
FFSD1065B-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 650V, D2, DPAK Automotive Silicon Carbide (SiC) Schottky Diode, 650 V - Tape and Reel (Alt: FFSD1065B-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$1.4069 / $1.6792 | Buy Now |
DISTI #
863-FFSD1065B-F085
|
Mouser Electronics | Schottky Diodes & Rectifiers 650V 10A SIC SBD G EN1.5 RoHS: Compliant | 1211 |
|
$1.7700 / $3.1200 | Buy Now |
DISTI #
59374038
|
Verical | Diode Schottky SiC 650V 13.5A Automotive 3-Pin(2+Tab) DPAK T/R Min Qty: 3 Package Multiple: 1 Date Code: 1906 | Americas - 2639 |
|
$2.6350 | Buy Now |
|
Rochester Electronics | FFSD1065B_F085 - Automotive Silicon Carbide (SiC) Schottky Diode Status: Active Min Qty: 1 | 12584 |
|
$1.4100 / $1.6500 | Buy Now |
DISTI #
FFSD1065B-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 650V, D2, DPAK Automotive Silicon Carbide (SiC) Schottky Diode, 650 V - Tape and Reel (Alt: FFSD1065B-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$1.4069 / $1.6792 | Buy Now |
DISTI #
FFSD1065B-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 650V, D2, DPAK Automotive Silicon Carbide (SiC) Schottky Diode, 650 V - Tape and Reel (Alt: FFSD1065B-F085) RoHS: Compliant Min Qty: 491 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 600 Partner Stock |
|
$1.2648 / $1.5096 | Buy Now |
DISTI #
FFSD1065B-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 650V, D2, DPAK Automotive Silicon Carbide (SiC) Schottky Diode, 650 V - Tape and Reel (Alt: FFSD1065B-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$1.4069 / $1.6792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFSD1065B-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSD1065B-F085
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 650V, D2, DPAK Automotive Silicon Carbide (SiC) Schottky Diode, 650 V, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 56 Weeks | |
Date Of Intro | 2018-07-30 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 13.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 98 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |