Part Details for FFSD1065B by onsemi
Overview of FFSD1065B by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FFSD1065B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8686
|
Newark | Sic Diode, 650V, 13.5A, To-252 Rohs Compliant: Yes |Onsemi FFSD1065B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
5556-FFSD1065BCT-ND
|
DigiKey | DIODE SIL CARB 650V 13.5A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
4166 In Stock |
|
$1.2960 / $2.7700 | Buy Now |
DISTI #
FFSD1065B
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D2, DPAK Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D2, DPAK - Tape and Reel (Alt: FFSD1065B) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.0072 / $1.2022 | Buy Now |
DISTI #
863-FFSD1065B
|
Mouser Electronics | Schottky Diodes & Rectifiers 650V 10A RoHS: Compliant | 0 |
|
$1.0500 / $2.4100 | Order Now |
|
Future Electronics | 650v,10A,SIC,SBD RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5100 | Buy Now |
|
Rochester Electronics | FFSD1065B - Silicon Carbide Schottky Diode 650V 10A DPAK Silicon Carbide Schottky Diode 650V 10A DPAK RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$1.0100 / $1.1800 | Buy Now |
DISTI #
FFSD1065B
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D2, DPAK Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D2, DPAK - Tape and Reel (Alt: FFSD1065B) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.0072 / $1.2022 | Buy Now |
DISTI #
FFSD1065B
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D2, DPAK Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D2, DPAK - Tape and Reel (Alt: FFSD1065B) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.0072 / $1.2022 | Buy Now |
DISTI #
FFSD1065B
|
Avnet Asia | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D2, DPAK Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 650 V, D2, DPAK (Alt: FFSD1065B) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.9556 / $1.0688 | Buy Now |
DISTI #
FFSD1065B
|
Avnet Silica | Silicon Carbide (SiC) Schottky Diode EliteSiC, 10 A, 650 V, D2, DPAK Silicon Carbide (SiC) Schottky Diode EliteSiC, 10 A, 650 V, D2, DPAK (Alt: FFSD1065B) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for FFSD1065B
FFSD1065B CAD Models
FFSD1065B Part Data Attributes
|
FFSD1065B
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSD1065B
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10 A, 650 V, D2, DPAK Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10 A, 650 V, D2, DPAK, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 43 Weeks | |
Date Of Intro | 2019-08-30 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 13.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 98 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |