-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 1200V, D1, TO-247-2L, 450-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6882
|
Newark | Sic Schottky Diode, Aec-Q101, To-247, Product Range:-, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:1.2Kv, Continuous Forward Current If:20A, Total Capacitive Charge Qc:120Nc, Diode Case Style:To-247, No. Of Pins:2Rohs Compliant: Yes |Onsemi FFSH20120A-F085 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.8100 / $16.0100 | Buy Now |
DISTI #
5556-FFSH20120A-F085-ND
|
DigiKey | DIODE SIL CARB 1.2KV 30A TO247-2 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
440 In Stock |
|
$10.8256 / $15.6800 | Buy Now |
DISTI #
FFSH20120A-F085
|
Avnet Americas | Silicon Carbide Schottky Diode, Single, 1.2 kV, 20 A, 120 nC, TO-247, 2 Pins - Rail/Tube (Alt: FFSH20120A-F085) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tube | 2046 Factory Stock |
|
$7.2223 / $8.6201 | Buy Now |
DISTI #
FFSH20120A-F085
|
Avnet Americas | Silicon Carbide Schottky Diode, Single, 1.2 kV, 20 A, 120 nC, TO-247, 2 Pins - Rail/Tube (Alt: FFSH20120A-F085) RoHS: Compliant Min Qty: 89 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2046 Partner Stock |
|
$7.0184 / $8.3768 | Buy Now |
DISTI #
863-FFSH20120A-F085
|
Mouser Electronics | Schottky Diodes & Rectifiers 1200V 20A AUTO SIC SBD RoHS: Compliant | 715 |
|
$11.2900 / $15.3800 | Buy Now |
|
Rochester Electronics | FFSH20120A - SiC Schottky Diode, 1200V, 20A RoHS: Compliant Status: Active Min Qty: 1 | 13950 |
|
$7.2200 / $8.4900 | Buy Now |
DISTI #
FFSH20120A-F085
|
Avnet Americas | Silicon Carbide Schottky Diode, Single, 1.2 kV, 20 A, 120 nC, TO-247, 2 Pins - Rail/Tube (Alt: FFSH20120A-F085) RoHS: Compliant Min Qty: 89 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2046 Partner Stock |
|
$7.0184 / $8.3768 | Buy Now |
DISTI #
FFSH20120A-F085
|
Avnet Americas | Silicon Carbide Schottky Diode, Single, 1.2 kV, 20 A, 120 nC, TO-247, 2 Pins - Rail/Tube (Alt: FFSH20120A-F085) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tube | 2046 Factory Stock |
|
$7.2223 / $8.6201 | Buy Now |
DISTI #
FFSH20120A-F085
|
Avnet Americas | Silicon Carbide Schottky Diode, Single, 1.2 kV, 20 A, 120 nC, TO-247, 2 Pins - Rail/Tube (Alt: FFSH20120A-F085) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tube | 2046 Factory Stock |
|
$7.2223 / $8.6201 | Buy Now |
DISTI #
FFSH20120A-F085
|
Avnet Americas | Silicon Carbide Schottky Diode, Single, 1.2 kV, 20 A, 120 nC, TO-247, 2 Pins - Rail/Tube (Alt: FFSH20120A-F085) RoHS: Compliant Min Qty: 89 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2046 Partner Stock |
|
$7.0184 / $8.3768 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFSH20120A-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSH20120A-F085
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 1200V, D1, TO-247-2L, 450-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-247, 2 PIN | |
Manufacturer Package Code | 340CL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-247AB | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 135 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 273 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for FFSH20120A-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFSH20120A-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFSH20120A-F155 | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 1200 V, D1, TO-247-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 1200 V, D1, TO-247-2L, 450-TUBE | onsemi | FFSH20120A-F085 vs FFSH20120A-F155 |