-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 40 A, 650 V, D1, TO-247-2L Silicon Carbide (SiC) Schottky Diode ? EliteSiC, 40 A, 650 V, D1, TO-247-2L, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4731
|
Newark | 650V 40A Sic Sbd/Tube Rohs Compliant: Yes |Onsemi FFSH4065A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$7.1300 / $10.8700 | Buy Now |
DISTI #
62AC6887
|
Newark | Sic Schottky Diode, 650V, 40A, To-247, Product Range:-, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:650V, Continuous Forward Current If:40A, Total Capacitive Charge Qc:119Nc, Diode Case Style:To-247, No. Of Pins:2Rohs Compliant: Yes |Onsemi FFSH4065A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.4000 / $18.8900 | Buy Now |
DISTI #
1990-FFSH4065A-ND
|
DigiKey | DIODE SIL CARB 650V 48A TO247-2 Min Qty: 1 Lead time: 6 Weeks Container: Tube, Tube |
1015 In Stock |
|
$7.7301 / $16.1900 | Buy Now |
DISTI #
FFSH4065A
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 40 A, 650 V, D1, TO-247-2L Silicon Carbide (SiC) Schottky Diode ? EliteSiC, 40 A, 650 V, D1, TO-247-2L - Rail/Tube (Alt: FFSH4065A) RoHS: Compliant Min Qty: 116 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2250 Partner Stock |
|
$12.1892 / $14.5484 | Buy Now |
|
Rochester Electronics | FFSH4065A - SiC Diode, 650V, 40A, TO-247-2 RoHS: Not Compliant Status: Active Min Qty: 1 | 3127 |
|
$6.5400 / $7.7000 | Buy Now |
DISTI #
FFSH4065A
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 40 A, 650 V, D1, TO-247-2L Silicon Carbide (SiC) Schottky Diode ? EliteSiC, 40 A, 650 V, D1, TO-247-2L - Rail/Tube (Alt: FFSH4065A) RoHS: Compliant Min Qty: 116 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2250 Partner Stock |
|
$12.1892 / $14.5484 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 3 |
|
$10.4447 / $11.1067 | Buy Now |
DISTI #
FFSH4065A
|
Avnet Asia | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 40 A, 650 V, D1, TO-247-2L Silicon Carbide (SiC) Schottky Diode ? EliteSiC, 40 A, 650 V, D1, TO-247-2L (Alt: FFSH4065A) RoHS: Compliant Min Qty: 450 Package Multiple: 450 | 90 |
|
RFQ | |
DISTI #
2895629
|
element14 Asia-Pacific | SIC SCHOTTKY DIODE, 650V, 40A, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 338 |
|
$8.1663 / $10.2042 | Buy Now |
DISTI #
2895629
|
Farnell | SIC SCHOTTKY DIODE, 650V, 40A, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 338 |
|
$7.6939 / $10.1037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFSH4065A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSH4065A
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 40 A, 650 V, D1, TO-247-2L Silicon Carbide (SiC) Schottky Diode ? EliteSiC, 40 A, 650 V, D1, TO-247-2L, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-247AB | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 48 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 349 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |