-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 12 A, 650 V, D1, Power88 Silicon Carbide (SiC) Schottky Diode ? EliteSiC, 12 A, 650 V, D1, Power88, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4736
|
Newark | 650V 12A Sic Sbd/Reel Rohs Compliant: Yes |Onsemi FFSM1265A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 240 |
|
$3.0700 / $4.4400 | Buy Now |
DISTI #
84AC6680
|
Newark | Sic Schottky Diode, 650V, 12A, Pqfn, Product Range:-, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:650V, Continuous Forward Current If:12A, Total Capacitive Charge Qc:40Nc, Diode Case Style:Qfn, No. Of Pins:4 Pin, Rohs Compliant: Yes |Onsemi FFSM1265A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4700 / $5.5000 | Buy Now |
DISTI #
5556-FFSM1265ACT-ND
|
DigiKey | DIODE SIL CARB 650V 12.5A 4PQFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2771 In Stock |
|
$2.0900 / $5.6300 | Buy Now |
DISTI #
FFSM1265A
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 12 A, 650 V, D1, Power88 Silicon Carbide (SiC) Schottky Diode ? EliteSiC, 12 A, 650 V, D1, Power88 - Tape and Reel (Alt: FFSM1265A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.9891 / $2.3741 | Buy Now |
DISTI #
65AC4736
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 12 A, 650 V, D1, Power88 Silicon Carbide (SiC) Schottky Diode ? EliteSiC, 12 A, 650 V, D1, Power88 - Bulk (Alt: 65AC4736) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 240 Partner Stock |
|
$4.3300 / $6.8100 | Buy Now |
DISTI #
863-FFSM1265A
|
Mouser Electronics | Schottky Diodes & Rectifiers 650V 12A SIC SBD RoHS: Compliant | 224 |
|
$2.7300 / $5.6300 | Buy Now |
|
Rochester Electronics | FFSM1265A - SiC Diode - 650V, 12A, RoHS: Not Compliant Status: Active Min Qty: 1 | 10536 |
|
$1.9900 / $2.3400 | Buy Now |
DISTI #
FFSM1265A
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 12 A, 650 V, D1, Power88 Silicon Carbide (SiC) Schottky Diode ? EliteSiC, 12 A, 650 V, D1, Power88 - Tape and Reel (Alt: FFSM1265A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.9891 / $2.3741 | Buy Now |
DISTI #
65AC4736
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 12 A, 650 V, D1, Power88 Silicon Carbide (SiC) Schottky Diode ? EliteSiC, 12 A, 650 V, D1, Power88 - Bulk (Alt: 65AC4736) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 240 Partner Stock |
|
$4.3300 / $6.8100 | Buy Now |
DISTI #
FFSM1265A
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 12 A, 650 V, D1, Power88 Silicon Carbide (SiC) Schottky Diode ? EliteSiC, 12 A, 650 V, D1, Power88 - Tape and Reel (Alt: FFSM1265A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.9891 / $2.3741 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFSM1265A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSM1265A
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 12 A, 650 V, D1, Power88 Silicon Carbide (SiC) Schottky Diode ? EliteSiC, 12 A, 650 V, D1, Power88, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PQFN-5 | |
Manufacturer Package Code | 483AP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 69 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JESD-30 Code | S-PSSO-N4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 63 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 80 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |