-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 650V, D2, TO220-2L, 800-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6608
|
Newark | Sic Diode To220 650V/ Tube Rohs Compliant: Yes |Onsemi FFSP1065B-F085 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
5556-FFSP1065B-F085-ND
|
DigiKey | DIODE SIL CARB 650V 10A TO220-2 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
800 In Stock |
|
$2.1262 / $4.3700 | Buy Now |
DISTI #
FFSP1065B-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 650V, D2, TO220-2L - Rail/Tube (Alt: FFSP1065B-F085) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Tube | 2400 Factory Stock |
|
$1.4987 / $1.7887 | Buy Now |
DISTI #
FFSP1065B-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 650V, D2, TO220-2L - Rail/Tube (Alt: FFSP1065B-F085) RoHS: Compliant Min Qty: 348 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2400 Partner Stock |
|
$2.0832 / $2.4864 | Buy Now |
DISTI #
863-FFSP1065B-F085
|
Mouser Electronics | Schottky Diodes & Rectifiers Auto SiC Schottky Diode, 650 V RoHS: Compliant | 241 |
|
$1.5700 / $3.2300 | Buy Now |
DISTI #
FFSP1065B-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 650V, D2, TO220-2L - Rail/Tube (Alt: FFSP1065B-F085) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Tube | 2400 Factory Stock |
|
$1.4987 / $1.7887 | Buy Now |
DISTI #
FFSP1065B-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 650V, D2, TO220-2L - Rail/Tube (Alt: FFSP1065B-F085) RoHS: Compliant Min Qty: 348 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2400 Partner Stock |
|
$2.0832 / $2.4864 | Buy Now |
DISTI #
FFSP1065B-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 650V, D2, TO220-2L - Rail/Tube (Alt: FFSP1065B-F085) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Tube | 2400 Factory Stock |
|
$1.4987 / $1.7887 | Buy Now |
DISTI #
FFSP1065B-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 650V, D2, TO220-2L - Rail/Tube (Alt: FFSP1065B-F085) RoHS: Compliant Min Qty: 348 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2400 Partner Stock |
|
$2.0832 / $2.4864 | Buy Now |
DISTI #
FFSP1065B-F085
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 800 | 0 |
|
$1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFSP1065B-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSP1065B-F085
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 650V, D2, TO220-2L, 800-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340BB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 11 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 75 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for FFSP1065B-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFSP1065B-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFSP1065B | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10 A, 650 V, D2, TO-220-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10 A, 650 V, D2, TO-220-2L, 800-TUBE | onsemi | FFSP1065B-F085 vs FFSP1065B |