Part Details for FFTP-17-D-08.77-01-N-R by Samtec Inc
Overview of FFTP-17-D-08.77-01-N-R by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FFTP-17-D-08.77-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P6566
|
Newark | Cable Assembly, Twisted Pair Idc, 34 Conductor, 8.77", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:34Positions, Cable Length - Imperial:8.77", Cable Length - Metric:223Mm, Connector Pitch:1.27Mmrohs Compliant: Yes |Samtec FFTP-17-D-08.77-01-N-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6000 / $27.2400 | Buy Now |
DISTI #
FFTP-17-D-08.77-01-N-R-ND
|
DigiKey | .050 X .050 C/L TWISTED PAIR FEM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
71 In Stock |
|
$27.0600 / $48.4200 | Buy Now |
DISTI #
FFTP-17-D-08.77-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 34 Ways, 8.77 ", 222.76 mm, 1.27 mm - Bulk (Alt: FFTP-17-D-08.77-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2200 / $26.9000 | Buy Now |
DISTI #
200-FFTP17D087701NR
|
Mouser Electronics | Ribbon Cables / IDC Cables Low profile twisted pair ribbon cable assembly, 0.050" pitch RoHS: Compliant | 5 |
|
$14.5200 / $26.9000 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Socket RoHS: Compliant | 0 |
|
$18.3500 / $36.6100 | Buy Now |
DISTI #
000000000002663709
|
Sager | Ribbon Cables / IDC Cables Low profile twisted pair ribbon cable assembly, 0.050 pitch Min Qty: 1 | 0 |
|
$17.6500 / $26.9000 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Socket RoHS: Compliant | 0 |
|
$18.3500 / $36.6100 | Buy Now |
DISTI #
5cd8e668cd7c1c4c3835fe9f
|
Samtec | Low profile twisted pair ribbon cable assembly, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Layer | 0 |
|
$11.3900 / $26.9000 | Buy Now |
Part Details for FFTP-17-D-08.77-01-N-R
FFTP-17-D-08.77-01-N-R CAD Models
FFTP-17-D-08.77-01-N-R Part Data Attributes
|
FFTP-17-D-08.77-01-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFTP-17-D-08.77-01-N-R
Samtec Inc
INTERCONNECTION DEVICE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | INTERCONNECTION DEVICE |