Part Details for FFTP-20-D-18.00-01-F-N by Samtec Inc
Overview of FFTP-20-D-18.00-01-F-N by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FFTP-20-D-18.00-01-F-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FFTP-20-D-18.00-01-F-N-ND
|
DigiKey | LOW PROFILE TWISTED PAIR RIBBON Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.1900 | Buy Now |
DISTI #
FFTP-20-D-18.00-01
|
Avnet Americas | Cable Assembly Twisted Pair 0.457m 30AWG 40 POS IDC to 40 POS IDC RCP-RCP - Bulk (Alt: FFTP-20-D-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.8900 / $29.2400 | Buy Now |
DISTI #
200-FFTP-20D18.01FN
|
Mouser Electronics | Ribbon Cables / IDC Cables Low profile twisted pair ribbon cable assembly, 0.050" pitch RoHS: Compliant | 0 |
|
$15.7800 / $29.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.9400 / $39.8000 | Buy Now |
DISTI #
000000000005857254
|
Sager | Ribbon Cables / IDC Cables Low profile twisted pair ribbon cable assembly, 0.050 pitch Min Qty: 1 | 0 |
|
$19.1900 / $29.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.9400 / $39.8000 | Buy Now |
DISTI #
5cd8e665cd7c1c4c3835f939
|
Samtec | Low profile twisted pair ribbon cable assembly, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$12.3800 / $29.2400 | Buy Now |
Part Details for FFTP-20-D-18.00-01-F-N
FFTP-20-D-18.00-01-F-N CAD Models
FFTP-20-D-18.00-01-F-N Part Data Attributes
|
FFTP-20-D-18.00-01-F-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFTP-20-D-18.00-01-F-N
Samtec Inc
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |