FFVE4I0127K--
Kyocera AVX Components
Description: Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 120uF, Chassis Mount

Overview of FFVE4I0127K-- by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FFVE4I0127K-- by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 16 Package Multiple: 16 Lead time: 32 Weeks 0
  • 16 $104.9300
$104.9300 Buy Now
DISTI # FFVE4I0127K--
Avnet Abacus Power Film Capacitor, 120 uF, 400 V, � 10%, PET, Can, Chassis Mount (Alt: FFVE4I0127K--) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for FFVE4I0127K-- by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FFVE4I0127K-- by Kyocera AVX Components

FFVE4I0127K--
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
120 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
39 mm
JESD-609 Code
e3
Length
101 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Chassis Mount
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
THREADED STUD
Width
84.5 mm
Want to compare parts?
  1. FFVE4I0127K--
    Kyocera AVX Components
    Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 120uF, Chassis Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FFVE4I0127K-- by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FFVE4I0127K-- by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of FFVE4I0127K-- would you like to use for your alert(s)?
  • Please alert me when FFVE4I0127K-- inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FFVE4I0127K-- alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FFVE4I0127K-- to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FFVE4I0127K-- alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FFVE4I0127K--.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FFVE4I0127K-- by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: