Part Details for FFVE6K0157K-- by Kyocera AVX Components
Overview of FFVE6K0157K-- by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFVE6K0157K--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 16 Package Multiple: 16 Lead time: 32 Weeks | 0 |
|
$121.2900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
FFVE6K0157K--
|
Avnet Abacus | Power Film Capacitor, 150 uF, 600 V, � 10%, PP, Can, Screw Mount (Alt: FFVE6K0157K--) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
FFVE6K0157K--
|
Avnet Asia | Power Film Capacitor, 150 uF, 600 V, ? 10%, PP, Can, Screw Mount (Alt: FFVE6K0157K--) RoHS: Not Compliant Min Qty: 32 Package Multiple: 16 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for FFVE6K0157K--
FFVE6K0157K-- CAD Models
FFVE6K0157K-- Part Data Attributes
|
FFVE6K0157K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFVE6K0157K--
Kyocera AVX Components
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 150uF, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 150 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 56 mm | |
JESD-609 Code | e3 | |
Length | 101 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | THREADED STUD | |
Width | 84.5 mm |