Part Details for FFVS6B1286K-- by Kyocera AVX Components
Overview of FFVS6B1286K-- by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FFVS6B1286K--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-5823-ND
|
DigiKey | CAP FILM 128UF 10% 800VDC RADIAL Min Qty: 16 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.2363 | Buy Now |
DISTI #
FFVS6B1286K--
|
Avnet Abacus | Power Film Capacitor, 128 uF, 800 V, � 10%, PP, Can, Screw Mount (Alt: FFVS6B1286K--) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FFVS6B1286K--
FFVS6B1286K-- CAD Models
FFVS6B1286K-- Part Data Attributes
|
FFVS6B1286K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFVS6B1286K--
Kyocera AVX Components
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 128uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 128 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 64 mm | |
Length | 101 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 800 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 84.5 mm |