There are no models available for this part yet.
Overview of FFVS6C0656K-- by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FFVS6C0656K-- by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-5825-ND
|
DigiKey | CAP FILM 65UF 10% 900VDC RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
3 In Stock |
|
$109.7314 / $150.6200 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 16 Package Multiple: 16 Lead time: 32 Weeks | 0 |
|
$184.6100 | Buy Now | ||
DISTI #
FFVS6C0656K--
|
Avnet Abacus | Power Film Capacitor, 65 uF, 900 V, � 10%, PP, Can, Screw Mount (Alt: FFVS6C0656K--) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FFVS6C0656K-- by Kyocera AVX Components
Part Data Attributes for FFVS6C0656K-- by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
65 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
51 mm
|
Length
|
101 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
900 V
|
Surface Mount
|
NO
|
Terminal Shape
|
THREADED STUD
|
Width
|
84.5 mm
|
Alternate Parts for FFVS6C0656K--
This table gives cross-reference parts and alternative options found for FFVS6C0656K--. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFVS6C0656K--, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFVS6C0656KJE | Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 65uF, Chassis Mount, ROHS COMPLIANT | Kyocera AVX Components | FFVS6C0656K-- vs FFVS6C0656KJE |