Part Details for FFW-FL31N240E by ITW Lumex
Overview of FFW-FL31N240E by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FFW-FL31N240E
FFW-FL31N240E CAD Models
FFW-FL31N240E Part Data Attributes
|
FFW-FL31N240E
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
FFW-FL31N240E
ITW Lumex
Wavelength Division Mux/Demux, 955nm Min, 970nm Max, 1X2 Port, E2000 Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
Additional Feature | IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM | |
Communication Standard | TELCORDIA-GR-1221 | |
Connection Type | E2000 CONNECTOR | |
Fiber Optic Device Type | WAVELENGTH DIVISION MUX/DEMUX | |
Insertion Loss-Max | 0.15 dB | |
Isolation-Min | 16 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 970 nm | |
Operating Wavelength-Min | 955 nm | |
Operating Wavelength-Nom | 960 nm | |
Port Configuration | 1X2 | |
Return Loss-Min | 55 dB |