Part Details for FFWC2X2YL by Panduit Corp
Overview of FFWC2X2YL by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFWC2X2YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9397
|
Newark | Fitting And Cover, 4-Way Cross, 2" X 2" Rohs Compliant: Yes |Panduit FFWC2X2YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71405938
|
RS | Fitting and Cover, 4-Way Cross, 2" x 2 | Panduit FFWC2X2YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$146.7100 / $159.4700 | RFQ |
|
Onlinecomponents.com | Cable Accessories Cross Fitting Acrylonitrile Butadiene Styrene Yellow RoHS: Compliant | 0 |
|
$152.5900 / $177.9700 | Buy Now |
DISTI #
000000000000622129
|
Sager | Wire Ducting & Raceways Fitting and Cover, 4-Way Cross, 2 x 2 (50mm x 50mm), Fiber-Duct, YL | 0 |
|
Buy Now |