Part Details for FG-TRAN-SFP28-LR-C by ATGBICS
Overview of FG-TRAN-SFP28-LR-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFP28LPB1W-3DB | Amphenol Cables on Demand | Amphenol SF-SFP28LPB1W-3DB SFP28 Loopback Adapter Module for SFP28 Port Compliance Testing - 3dB Attenuation & 1W Power Consumption | |
SF-SFP28LPB1W-0DB | Amphenol Cables on Demand | Amphenol SF-SFP28LPB1W-0DB SFP28 Loopback Adapter Module for SFP28 Port Compliance Testing - 0dB Attenuation & 1W Power Consumption | |
TTC5886A | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / hFE=400~1000 / VCE(sat)=0.22V / tf=120ns |
Price & Stock for FG-TRAN-SFP28-LR-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-FG-TRAN-SFP28-LR-C-ND
|
DigiKey | Compatible SFP28 25G Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6381 In Stock |
|
$73.1000 / $86.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP28 25GBase-LR (1310nm SMF 10km LC DOM) | 28 |
|
RFQ |