Part Details for FG-TRAN-SFP28-SR-C by Amphenol ProLabs
Overview of FG-TRAN-SFP28-SR-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFP28LPB1W-3DB | Amphenol Cables on Demand | Amphenol SF-SFP28LPB1W-3DB SFP28 Loopback Adapter Module for SFP28 Port Compliance Testing - 3dB Attenuation & 1W Power Consumption | |
SF-SFP28LPB1W-0DB | Amphenol Cables on Demand | Amphenol SF-SFP28LPB1W-0DB SFP28 Loopback Adapter Module for SFP28 Port Compliance Testing - 0dB Attenuation & 1W Power Consumption | |
TTC5886A | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / hFE=400~1000 / VCE(sat)=0.22V / tf=120ns |
Price & Stock for FG-TRAN-SFP28-SR-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-FG-TRAN-SFP28-SR-C-ND
|
DigiKey | Fortinet FG-TRAN-SFP28-SR Compat Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8 In Stock |
|
$145.1250 / $161.2500 | Buy Now |