-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 5.5V, 100000uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-10793-ND
|
DigiKey | CAP 100MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2069 In Stock |
|
$0.9100 / $2.3800 | Buy Now |
DISTI #
FG0H104ZF
|
Avnet Americas | Supercapacitor, EDLC, 0.1 F, 5.5 V, -20%, +80%, Radial Leaded - Bulk (Alt: FG0H104ZF) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$1.0396 / $1.1783 | Buy Now |
DISTI #
80-FG0H104ZF
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm RoHS: Compliant | 943 |
|
$0.9990 / $2.6100 | Buy Now |
DISTI #
70395389
|
RS | 0.1F -20 - +80% 100Ohms 5.5 V Electric Double Layer Capacitor FG | KEMET FG0H104ZF RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1450 / $1.3470 | RFQ |
|
Onlinecomponents.com |
1 Partner Stock |
|
$1.1200 / $1.6600 | Buy Now | |
DISTI #
FG0H104ZF
|
TTI | Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.9400 / $1.1300 | Buy Now |
DISTI #
FG0H104ZF
|
Avnet Americas | Supercapacitor, EDLC, 0.1 F, 5.5 V, -20%, +80%, Radial Leaded - Bulk (Alt: FG0H104ZF) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$1.0396 / $1.1783 | Buy Now |
DISTI #
FG0H104ZF
|
TME | Supercapacitor, THT, 0.1F, 5.5VDC, -20÷80%, Body dim: Ø11x6.5mm Min Qty: 1 | 2065 |
|
$0.8200 / $2.2700 | Buy Now |
DISTI #
FG0H104ZF
|
Avnet Americas | Supercapacitor, EDLC, 0.1 F, 5.5 V, -20%, +80%, Radial Leaded - Bulk (Alt: FG0H104ZF) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$1.0396 / $1.1783 | Buy Now |
DISTI #
KEMET FG0H104ZF
|
PEI Genesis | Capacitor | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FG0H104ZF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FG0H104ZF
KEMET Corporation
Electric Double Layer Capacitor, 5.5V, 100000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | USML XI(C) (5) | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 11 mm | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |