Part Details for FG0H224ZF by TOKIN Corporation
Overview of FG0H224ZF by TOKIN Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FG0H224ZF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64950645
|
Verical | Cap Supercap 0.22F 5.5V -20% to 80% (13 X 9mm) Radial Cylindrical 5.08mm 70°C RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 397 |
|
$2.1756 / $2.4144 | Buy Now |
|
Quest Components | ELECTRIC DOUBLE LAYER CAPACITOR, 5.5V, 80% +TOL, 20% -TOL, 220000UF, THROUGH HOLE MOUNT | 317 |
|
$2.0110 / $3.2610 | Buy Now |
|
CHIPMALL.COM LIMITED | Capacitance220mF Tolerance-20%,+80% Voltage Rating5.5V ESR100 Ohms | 439 |
|
$1.9526 / $4.9714 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 397 |
|
$1.0870 / $3.2360 | Buy Now |
Part Details for FG0H224ZF
FG0H224ZF CAD Models
FG0H224ZF Part Data Attributes
|
FG0H224ZF
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
FG0H224ZF
TOKIN Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 220000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 13 mm | |
Length | 9 mm | |
Manufacturer Series | FG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Series | FG SERIES | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | FLAT |
Alternate Parts for FG0H224ZF
This table gives cross-reference parts and alternative options found for FG0H224ZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FG0H224ZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LK055224AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FG0H224ZF vs LK055224AE |
FM0H224ZTP16 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FG0H224ZF vs FM0H224ZTP16 |
KR-5R5V224-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 220000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | FG0H224ZF vs KR-5R5V224-R |
NEXA104Z5.5V21.5X15.5F | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | FG0H224ZF vs NEXA104Z5.5V21.5X15.5F |
FA0H224ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FG0H224ZF vs FA0H224ZF |
FR0H104ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FG0H224ZF vs FR0H104ZF |
LX055224A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FG0H224ZF vs LX055224A |
FMC0H104ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, 4126, RADIAL LEADED | TOKIN Corporation | FG0H224ZF vs FMC0H104ZF |
FT0H224Z | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FG0H224ZF vs FT0H224Z |
FR0H104Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT | NEC Electronics Group | FG0H224ZF vs FR0H104Z |