Part Details for FGA.4B.306.CLAM62Z by LEMO connectors
Overview of FGA.4B.306.CLAM62Z by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGA.4B.306.CLAM62Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGA.4B.306.CLAM62Z-ND
|
DigiKey | CONN PLUG MALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3 In Stock |
|
$120.3086 / $141.0500 | Buy Now |
DISTI #
736-FGA4B306CLAM62Z
|
Mouser Electronics | Circular Push Pull Connectors 6P PLUG SOLDER 6.2mm CABLE COLLET RoHS: Compliant | 0 |
|
$119.1000 / $139.6600 | Order Now |
Part Details for FGA.4B.306.CLAM62Z
FGA.4B.306.CLAM62Z CAD Models
FGA.4B.306.CLAM62Z Part Data Attributes:
|
FGA.4B.306.CLAM62Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGA.4B.306.CLAM62Z
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |