Part Details for FGB.0B.309.CLAD42 by LEMO connectors
Overview of FGB.0B.309.CLAD42 by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGB.0B.309.CLAD42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-FGB.0B.309.CLAD42-ND
|
DigiKey | Circular Metal Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
1124-FGB.0B.309.CLAD42-ND
|
DigiKey | Circular Metal Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
8 In Stock |
|
$33.9452 / $43.3900 | Buy Now |
DISTI #
736-FGB0B309CLAD42
|
Mouser Electronics | Circular Push Pull Connectors | 3 |
|
$34.6200 / $42.9600 | Buy Now |
DISTI #
000000000005948334
|
Sager | Circular Push Pull Connectors Min Qty: 1 | 0 |
|
$29.8100 / $45.1300 | Buy Now |