Part Details for FGDCA-03-H050-B by SMC Corporation of America
Overview of FGDCA-03-H050-B by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH05010WAS | Texas Instruments | 15 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85 | |
PTH05020WAH | Texas Instruments | 22 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Through-Hole Module -40 to 85 | |
PTH05030WAZT | Texas Instruments | 30 A, 5-V Input Wide-Output Adjust Plug-in Power Module 13-Surface Mount Module -40 to 85 |
Price & Stock for FGDCA-03-H050-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72174528
|
RS | FILTER, INDUSTRIAL, PAPER/COTTON ELEMENT, 50 MIC, FG SERIES | SMC Corporation FGDCA-03-H050-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$182.2800 | RFQ |