Part Details for FGDTA-03-T050-BX77 by SMC Corporation of America
Overview of FGDTA-03-T050-BX77 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T05-00 | Amphenol Communications Solutions | 54102-T05-00-B/S 0.100\\ HDR TH DR TIN | |
54102-T0507LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 2 Positions, 2.54mm (0.100in) Pitch | |
54102-T0508LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 16 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for FGDTA-03-T050-BX77
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72174631
|
RS | FILTER, INDUSTRIAL, FIBER/POLYPROPYLENE ELEMENT, 50 MIC, IND, FG SERIES | SMC Corporation FGDTA-03-T050-BX77 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$539.8800 | RFQ |