Part Details for FGG.0B.302.CLAD52Z by LEMO connectors
Overview of FGG.0B.302.CLAD52Z by LEMO connectors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGG.0B.302.CLAD52Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGG.0B.302.CLAD52Z-ND
|
DigiKey | CONN PLUG MALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
204 In Stock |
|
$24.6714 / $33.3200 | Buy Now |
DISTI #
736-FGG0B302CLAD52Z
|
Mouser Electronics | Circular Push Pull Connectors 2P STRT PLUG MALE SOLDER D52 COLLET RoHS: Compliant | 617 |
|
$25.1700 / $30.3700 | Buy Now |
DISTI #
LEMFGG.0B.302.CLAD52Z
|
Heilind Electronics | Straight plug size 0B-series 2 -pin w/collet | Americas - 213 in Stock |
|
$28.6885 / $37.9362 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR, 2 CONTACT(S), BRASS, MALE, SOLDER TERMINAL, PLUG | 2 |
|
$56.0000 | Buy Now |
DISTI #
FGG0B302CLAD52Z
|
TME | Connector: circular, 0B, plug, male, PIN: 2, soldering, for cable Min Qty: 1 | 0 |
|
$18.6000 / $23.1100 | RFQ |
DISTI #
000000000002396764
|
Sager | Circular Push Pull Connectors 2P STRT PLUG MALE SOLDER D52 COLLET Min Qty: 1 | 756 |
|
$25.0000 / $29.5000 | Buy Now |
Part Details for FGG.0B.302.CLAD52Z
FGG.0B.302.CLAD52Z CAD Models
FGG.0B.302.CLAD52Z Part Data Attributes
|
FGG.0B.302.CLAD52Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.0B.302.CLAD52Z
LEMO connectors
Circular Connector, 2 Contact(s), Brass, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |