Part Details for FGG.0B.303.CLAD42 by LEMO connectors
Overview of FGG.0B.303.CLAD42 by LEMO connectors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGG.0B.303.CLAD42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-FGG.0B.303.CLAD42-ND
|
DigiKey | CONN PLUG MALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
FGG.0B.303.CLAD42-ND
|
DigiKey | CONN PLUG MALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
15 In Stock |
|
$24.3205 / $43.6100 | Buy Now |
DISTI #
736-FGG0B303CLAD42
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET RoHS: Compliant | 28 |
|
$24.3200 / $34.2800 | Buy Now |
DISTI #
LEMFGG.0B.303.CLAD42
|
Heilind Electronics | Straight plug size 0B-series 3 -pin w/collet | Americas - 51 in Stock |
|
$29.7869 / $39.3830 | Buy Now |
DISTI #
78846611
|
Verical | Conn Circular M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 47 |
|
$27.6563 / $31.0601 | Buy Now |
DISTI #
000000000002396787
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET Min Qty: 1 | 311 |
|
$21.1500 / $28.4500 | Buy Now |
Part Details for FGG.0B.303.CLAD42
FGG.0B.303.CLAD42 CAD Models
FGG.0B.303.CLAD42 Part Data Attributes
|
FGG.0B.303.CLAD42
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.0B.303.CLAD42
LEMO connectors
RF Connector, Male, Cable Mount, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | PLUG | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHERETHERKETONE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Panel Mount | NO | |
Termination Type | SOLDER |