Part Details for FGG.0B.303.CLAZ by LEMO connectors
Overview of FGG.0B.303.CLAZ by LEMO connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGG.0B.303.CLAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGG.0B.303.CLAZ-ND
|
DigiKey | CONN PLUG MALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
36 In Stock |
|
$23.4676 / $31.6900 | Buy Now |
DISTI #
736-FGG0B303CLAZ
|
Mouser Electronics | Circular Push Pull Connectors PLUG SIZE 0 3-PIN ML SLDR W/ NO COLLET RoHS: Compliant | 6 |
|
$23.4600 / $31.5100 | Buy Now |
DISTI #
LEMFGG.0B.303.CLAZ
|
Heilind Electronics | Straight plug size 0 B-series 3-pin w/o collet | Americas - 51 in Stock93 On Order |
|
$23.4262 / $29.9058 | Buy Now |
DISTI #
78846607
|
Verical | Conn Circular M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 47 |
|
$28.2391 / $31.7141 | Buy Now |
DISTI #
LEMFGG.0B.303.CLAZ
|
Interstate Connecting Components | Straight plug size 0 B-series 3-pin w/o collet | 1731 On Order |
|
$23.4262 / $29.9058 | Buy Now |
Part Details for FGG.0B.303.CLAZ
FGG.0B.303.CLAZ CAD Models
FGG.0B.303.CLAZ Part Data Attributes
|
FGG.0B.303.CLAZ
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.0B.303.CLAZ
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |