Part Details for FGG.0B.304.CLAD42 by LEMO connectors
Overview of FGG.0B.304.CLAD42 by LEMO connectors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGG.0B.304.CLAD42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGG.0B.304.CLAD42-ND
|
DigiKey | CONN PLUG MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
56 In Stock |
|
$25.1607 / $45.0900 | Buy Now |
DISTI #
736-FGG0B304CLAD42
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET RoHS: Compliant | 175 |
|
$24.3500 / $32.8800 | Buy Now |
DISTI #
LEMFGG.0B.304.CLAD42
|
Heilind Electronics | Straight plug size 0B-series 4 -pin w/collet | Americas - 847 in Stock |
|
$30.9016 / $40.8724 | Buy Now |
DISTI #
78846604
|
Verical | Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 1508 |
|
$28.4711 / $32.8503 | Buy Now |
DISTI #
68414319
|
Verical | Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$23.8294 | Buy Now |
DISTI #
LEMFGG.0B.304.CLAD42
|
Interstate Connecting Components | Straight plug size 0B-series 4 -pin w/collet | 282 |
|
$30.9016 / $40.8724 | Buy Now |
DISTI #
000000000002396813
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET Min Qty: 1 | 933 |
|
$21.8900 / $29.4400 | Buy Now |
Part Details for FGG.0B.304.CLAD42
FGG.0B.304.CLAD42 CAD Models
FGG.0B.304.CLAD42 Part Data Attributes
|
FGG.0B.304.CLAD42
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.0B.304.CLAD42
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |