Part Details for FGG.0B.304.CLAD42Z by LEMO connectors
Overview of FGG.0B.304.CLAD42Z by LEMO connectors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGG.0B.304.CLAD42Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGG.0B.304.CLAD42Z-ND
|
DigiKey | CONN PLUG MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
111 In Stock |
|
$27.1897 / $36.7200 | Buy Now |
DISTI #
736-FGG0B304CLAD42Z
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG 4P MALE SOLDER CONTACTS RoHS: Compliant | 42 |
|
$26.4100 / $34.5400 | Buy Now |
DISTI #
LEMFGG.0B.304.CLAD42Z
|
Heilind Electronics | Straight plug size 0B-series 4 -pin w/collet | Americas - 480 in Stock630 On Order |
|
$31.6066 / $41.8086 | Buy Now |
DISTI #
78846603
|
Verical | Conn Circular M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 935 |
|
$32.5648 / $35.5716 | Buy Now |
DISTI #
LEMFGG.0B.304.CLAD42Z
|
Interstate Connecting Components | Straight plug size 0B-series 4 -pin w/collet | 35210 On Order |
|
$31.6066 / $41.8086 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$25.0000 / $38.4600 | Buy Now |
Part Details for FGG.0B.304.CLAD42Z
FGG.0B.304.CLAD42Z CAD Models
FGG.0B.304.CLAD42Z Part Data Attributes
|
FGG.0B.304.CLAD42Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.0B.304.CLAD42Z
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |