There are no models available for this part yet.
Overview of FGG.0B.305.CLAD42 by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FGG.0B.305.CLAD42 by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-FGG.0B.305.CLAD42-ND
|
DigiKey | CONN PLUG MALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
FGG.0B.305.CLAD42-ND
|
DigiKey | CONN PLUG MALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
16 In Stock |
|
$27.1897 / $36.7200 | Buy Now | |
DISTI #
736-FGG0B305CLAD42
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET RoHS: Compliant | 49 |
|
$27.1800 / $35.8500 | Buy Now | |
DISTI #
LEMFGG.0B.305.CLAD42
|
Heilind Electronics | Straight plug size 0B-series 5 -pin w/collet | Americas - 185 in Stock |
|
$31.6066 / $41.8086 | Buy Now | |
DISTI #
67392202
|
Verical | Conn Circular M 5 POS Solder ST Cable Mount 5 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 60 |
|
$29.9336 / $33.6169 | Buy Now | |
DISTI #
LEMFGG.0B.305.CLAD42
|
Interstate Connecting Components | Straight plug size 0B-series 5 -pin w/collet | 61 |
|
$31.6066 / $41.8086 | Buy Now | |
DISTI #
FGG.0B.305.CLAD42
|
PEI Genesis | LBP KeyG 5C CHR 4.2mm D Min Qty: 1 | 471 |
|
$21.6500 / $27.1600 | Buy Now | |
DISTI #
000000000002396838
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET Min Qty: 1 | 933 |
|
$22.1000 / $29.7200 | Buy Now |
CAD Models for FGG.0B.305.CLAD42 by LEMO connectors
Part Data Attributes for FGG.0B.305.CLAD42 by LEMO connectors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
POLARIZED, SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
EGG.0B.305.CLL
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROME PLATED
|
Shell Material
|
BRASS
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|