Part Details for FGG.0B.305.CLAD52 by LEMO connectors
Overview of FGG.0B.305.CLAD52 by LEMO connectors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGG.0B.305.CLAD52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12R0618
|
Newark | Circular Connector, Plug, Size 0, 5 Position, Cable, Product Range:0B Series, Circular Connector Shell Style:-, No. Of Contacts:5Contacts, Circular Contact Type:-, Coupling Style:-, Connector Body Material:Brass Body, Gender:Plug Rohs Compliant: Yes |Lemo FGG.0B.305.CLAD52 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$31.6800 / $44.6700 | Buy Now |
DISTI #
1124-1451-ND
|
DigiKey | CONN PLUG MALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
69 In Stock |
|
$27.6048 / $37.2800 | Buy Now |
DISTI #
736-FGG0B305CLAD52
|
Mouser Electronics | Circular Push Pull Connectors 5P STRT PLUG D52 COLLET RoHS: Compliant | 303 |
|
$27.6000 / $37.2600 | Buy Now |
DISTI #
LEMFGG.0B.305.CLAD52
|
Heilind Electronics | STRAIGHT PLUG SIZE 0B-SERIES 5 -PIN W/COLLET | Americas - 270 in Stock |
|
$32.7049 / $42.4469 | Buy Now |
DISTI #
67392201
|
Verical | Conn Circular M 5 POS Solder ST Cable Mount 5 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 60 |
|
$29.7058 / $33.3614 | Buy Now |
|
Quest Components | 6 |
|
$56.4300 / $59.4000 | Buy Now | |
DISTI #
LEMFGG.0B.305.CLAD52
|
Interstate Connecting Components | STRAIGHT PLUG SIZE 0B-SERIES 5 -PIN W/COLLET | 81 |
|
$32.7049 / $42.4469 | Buy Now |
DISTI #
FGG.0B.305.CLAD52
|
PEI Genesis | LBP KeyG 5C CHR 5.2mm D Min Qty: 1 | 471 |
|
$21.4700 / $26.9300 | Buy Now |
DISTI #
000000000002396840
|
Sager | Circular Push Pull Connectors 5P STRT PLUG D52 COLLET Min Qty: 1 | 946 |
|
$22.0700 / $29.6900 | Buy Now |
Part Details for FGG.0B.305.CLAD52
FGG.0B.305.CLAD52 CAD Models
FGG.0B.305.CLAD52 Part Data Attributes
|
FGG.0B.305.CLAD52
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.0B.305.CLAD52
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |