There are no models available for this part yet.
Overview of FGG.0B.305.CLAD56 by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FGG.0B.305.CLAD56 by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FGG.0B.305.CLAD56-ND
|
DigiKey | CONN PLUG MALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
883 In Stock |
|
$27.1897 / $36.7200 | Buy Now | |
DISTI #
736-FGG0B305CLAD56
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET RoHS: Compliant | 102 |
|
$23.0900 / $31.1700 | Buy Now | |
DISTI #
77611357
|
Verical | Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 245 |
|
$28.6308 / $33.0350 | Buy Now | |
Quest Components | CIRCULAR PUSH PULL CONNECTORS STRAIGHT PLUG MALE W. CABLE COLLET | 16 |
|
$24.1605 | Buy Now | ||
Quest Components | CIRCULAR PUSH PULL CONNECTORS STRAIGHT PLUG MALE W. CABLE COLLET (Also Known As: FGG-0B-305-CLAD56) | 16 |
|
$24.1605 | Buy Now | ||
DISTI #
000000000002396842
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET Min Qty: 1 | 946 |
|
$22.1000 / $29.7200 | Buy Now |
CAD Models for FGG.0B.305.CLAD56 by LEMO connectors
Part Data Attributes for FGG.0B.305.CLAD56 by LEMO connectors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
SHIELDED
|
Backshell Type
|
SOLID
|
Body Depth
|
1.42 inch
|
Body Diameter
|
0.37 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Coupling Type
|
BAYONET
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/MOSITURE RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHERETHERKETONE
|
Mating Information
|
EGG.0B.305.CLL, PHG.0B.305.CLLD56
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Shell Finish
|
CHROME PLATED
|
Shell Material
|
BRASS
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|