Part Details for FGG.0B.312.CLAD52 by LEMO connectors
Overview of FGG.0B.312.CLAD52 by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGG.0B.312.CLAD52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-FGG.0B.312.CLAD52-ND
|
DigiKey | Circular Metal Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
1124-FGG.0B.312.CLAD52-ND
|
DigiKey | Circular Metal Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
4 In Stock |
|
$30.7185 / $54.8300 | Buy Now |
DISTI #
736-FGG0B312CLAD52
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$34.9700 / $44.6200 | Order Now |
DISTI #
000000000005948381
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$23.1200 / $33.5400 | Buy Now |
Part Details for FGG.0B.312.CLAD52
FGG.0B.312.CLAD52 CAD Models
FGG.0B.312.CLAD52 Part Data Attributes
|
FGG.0B.312.CLAD52
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.0B.312.CLAD52
LEMO connectors
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |