There are no models available for this part yet.
Overview of FGG.0K.304.CLAC40 by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for FGG.0K.304.CLAC40 by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-FGG.0K.304.CLAC40-ND
|
DigiKey | CONN PLUG MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
FGG.0K.304.CLAC40-ND
|
DigiKey | CONN PLUG MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
21 In Stock |
|
$31.9635 / $43.1600 | Buy Now | |
DISTI #
736-FGG0K304CLAC40
|
Mouser Electronics | Circular Push Pull Connectors 4P MALE SOLDER C40 COLLET RoHS: Compliant | 0 |
|
$31.6400 / $42.7300 | Order Now | |
DISTI #
000000000002608566
|
Sager | Circular Push Pull Connectors 4P MALE SOLDER C40 COLLET Min Qty: 1 | 0 |
|
$27.2500 / $37.9500 | Buy Now | |
DISTI #
C1S422400007513
|
Chip1Stop | Connector Circular | 9 |
|
$75.0000 | Buy Now |
CAD Models for FGG.0K.304.CLAC40 by LEMO connectors
Part Data Attributes for FGG.0K.304.CLAC40 by LEMO connectors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
SHIELDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body Depth
|
1.34 inch
|
Body Diameter
|
0.43 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
EGG.0K.304.CLL
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Shell Finish
|
CHROME PLATED
|
Shell Material
|
BRASS
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|