There are no models available for this part yet.
Overview of FGG.1B.305.CLAD52Z by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FGG.1B.305.CLAD52Z by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1124-1062-ND
|
DigiKey | CONN PLUG MALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
104 In Stock |
|
$31.4792 / $42.5100 | Buy Now | |
DISTI #
736-FGG1B305CLAD52Z
|
Mouser Electronics | Circular Push Pull Connectors PLUG 5 CTS C-COL RoHS: Compliant | 1099 |
|
$26.0800 / $32.1700 | Buy Now | |
Quest Components | 6 |
|
$39.6416 / $41.7280 | Buy Now | |||
DISTI #
000000000002116273
|
Sager | Circular Push Pull Connectors PLUG 5 CTS C-COL Min Qty: 1 | 266 |
|
$26.4700 / $32.4900 | Buy Now |
CAD Models for FGG.1B.305.CLAD52Z by LEMO connectors
Part Data Attributes for FGG.1B.305.CLAD52Z by LEMO connectors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
IP50, SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHERETHERKETONE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Shell Finish
|
CHROME PLATED
|
Shell Material
|
BRASS
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|