Part Details for FGG.1B.306.CAZZ by LEMO connectors
Overview of FGG.1B.306.CAZZ by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGG.1B.306.CAZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
736-FGG.1B.306.CAZZ
|
Mouser Electronics | Circular Push Pull Connectors | 96 |
|
$27.1100 / $36.6100 | Buy Now |
DISTI #
000000000007202500
|
Sager | Circular Push Pull Connectors Min Qty: 1 | 0 |
|
$26.0700 / $27.4400 | Buy Now |
Part Details for FGG.1B.306.CAZZ
FGG.1B.306.CAZZ CAD Models
FGG.1B.306.CAZZ Part Data Attributes
|
FGG.1B.306.CAZZ
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.1B.306.CAZZ
LEMO connectors
Circular Connector, 6 Contact(s), Male, Wire Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body Depth | 1.724 inch | |
Body Diameter | 0.472 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 6 |