Part Details for FGG.1B.306.CLAD42 by LEMO connectors
Overview of FGG.1B.306.CLAD42 by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGG.1B.306.CLAD42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGG.1B.306.CLAD42-ND
|
DigiKey | CONN PLUG MALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$32.5723 / $43.9800 | Buy Now |
DISTI #
736-FGG1B306CLAD42
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG MALE W. BEND RELIEF NUT RoHS: Compliant | 10 |
|
$34.4700 / $43.9800 | Buy Now |
DISTI #
LEMFGG.1B.306.CLAD42
|
Heilind Electronics | Straight plug size 1B-series 6 -pin w/collet | Americas - 592 in Stock |
|
$37.8852 / $50.0852 | Buy Now |
Part Details for FGG.1B.306.CLAD42
FGG.1B.306.CLAD42 CAD Models
FGG.1B.306.CLAD42 Part Data Attributes
|
FGG.1B.306.CLAD42
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.1B.306.CLAD42
LEMO connectors
RF Connector, Male, Cable Mount, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHERETHERKETONE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Panel Mount | NO | |
Termination Type | SOLDER |