Part Details for FGG.1B.307.CYCD62Z by LEMO connectors
Overview of FGG.1B.307.CYCD62Z by LEMO connectors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGG.1B.307.CYCD62Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGG.1B.307.CYCD62Z-ND
|
DigiKey | CONN PLUG MALE 7POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
37 In Stock |
|
$37.4243 / $47.8400 | Buy Now |
DISTI #
736-FGG1B307CYCD62Z
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET RoHS: Compliant | 4 |
|
$38.1600 / $47.3600 | Buy Now |
DISTI #
2355987
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, PLUG, 7 WAY, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$38.8022 / $49.5977 | Buy Now |
DISTI #
2355987
|
Farnell | CIRCULAR CONNECTOR, PLUG, 7 WAY, CABLE RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Each | 0 |
|
$34.4580 / $46.5851 | Buy Now |
Part Details for FGG.1B.307.CYCD62Z
FGG.1B.307.CYCD62Z CAD Models
FGG.1B.307.CYCD62Z Part Data Attributes
|
FGG.1B.307.CYCD62Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.1B.307.CYCD62Z
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.65 inch | |
Body Diameter | 0.47 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |