Part Details for FGG.1B.308.CYCD62 by LEMO connectors
Overview of FGG.1B.308.CYCD62 by LEMO connectors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGG.1B.308.CYCD62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGG.1B.308.CYCD62-ND
|
DigiKey | CONN PLUG MALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3 In Stock |
|
$41.4280 / $51.4100 | Buy Now |
DISTI #
736-FGG1B308CYCD62
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET RoHS: Compliant | 5 |
|
$41.2000 / $51.1200 | Buy Now |
DISTI #
000000000002397063
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET Min Qty: 1 | 487 |
|
$34.1100 / $45.8800 | Buy Now |
Part Details for FGG.1B.308.CYCD62
FGG.1B.308.CYCD62 CAD Models
FGG.1B.308.CYCD62 Part Data Attributes
|
FGG.1B.308.CYCD62
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.1B.308.CYCD62
LEMO connectors
Circular Connector, 8 Contact(s), Brass, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | EGG.1B.308.CLL | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |