Part Details for FGG.2B.310.CLAD72Z by LEMO connectors
Overview of FGG.2B.310.CLAD72Z by LEMO connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for FGG.2B.310.CLAD72Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1069-ND
|
DigiKey | CONN PLUG MALE 10P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
701 In Stock |
|
$57.4789 / $71.3200 | Buy Now |
DISTI #
736-FGG2B310CLAD72Z
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET RoHS: Compliant | 28 |
|
$56.9100 / $70.6200 | Buy Now |
DISTI #
LEMFGG.2B.310.CLAD72Z
|
Heilind Electronics | Straight plug size 2B-series 1 0-pin w/collet | Americas - 100 in Stock |
|
$57.8361 / $88.3830 | Buy Now |
DISTI #
LEMFGG.2B.310.CLAD72Z
|
Interstate Connecting Components | Straight plug size 2B-series 1 0-pin w/collet | 30 |
|
$57.8361 / $88.3830 | Buy Now |
DISTI #
000000000002397293
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET Min Qty: 1 | 134 |
|
$54.2600 / $66.5900 | Buy Now |
Part Details for FGG.2B.310.CLAD72Z
FGG.2B.310.CLAD72Z CAD Models
FGG.2B.310.CLAD72Z Part Data Attributes
|
FGG.2B.310.CLAD72Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.2B.310.CLAD72Z
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |