Part Details for FGG.2B.310.CYCD62 by LEMO connectors
Overview of FGG.2B.310.CYCD62 by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for FGG.2B.310.CYCD62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-FGG.2B.310.CYCD62-ND
|
DigiKey | CONN PLUG MALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$85.2364 / $122.6900 | Buy Now |
DISTI #
FGG.2B.310.CYCD62-ND
|
DigiKey | CONN PLUG MALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
16 In Stock |
|
$56.0260 / $69.5200 | Buy Now |
DISTI #
736-FGG2B310CYCD62
|
Mouser Electronics | Circular Push Pull Connectors 10P STRT PLUG CRIMP CABLE COLLET 6.2MM RoHS: Compliant | 0 |
|
$55.7100 / $69.1400 | Order Now |
DISTI #
000000000002397302
|
Sager | Circular Push Pull Connectors 10P STRT PLUG CRIMP CABLE COLLET 6.2MM Min Qty: 1 | 250 |
|
$50.4800 / $67.9000 | Buy Now |
Part Details for FGG.2B.310.CYCD62
FGG.2B.310.CYCD62 CAD Models
FGG.2B.310.CYCD62 Part Data Attributes
|
FGG.2B.310.CYCD62
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.2B.310.CYCD62
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.97 inch | |
Body Diameter | 0.59 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |