Part Details for FGG.2K.436.CJLC50Z by LEMO connectors
Overview of FGG.2K.436.CJLC50Z by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGG.2K.436.CJLC50Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-FGG.2K.436.CJLC50Z-ND
|
DigiKey | Circular Metal Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.5900 | Buy Now |
DISTI #
736-FGG2K436CJLC50Z
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$125.4700 / $147.1300 | Order Now |
DISTI #
000000000005948535
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$117.9700 / $154.5400 | Buy Now |
Part Details for FGG.2K.436.CJLC50Z
FGG.2K.436.CJLC50Z CAD Models
FGG.2K.436.CJLC50Z Part Data Attributes:
|
FGG.2K.436.CJLC50Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.2K.436.CJLC50Z
LEMO connectors
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |