Part Details for FGG.2K.542.CLAC60Z by LEMO connectors
Overview of FGG.2K.542.CLAC60Z by LEMO connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGG.2K.542.CLAC60Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-FGG.2K.542.CLAC60Z-ND
|
DigiKey | PLUG K SERIES USB 3.1 Min Qty: 1 Lead time: 18 Weeks Container: Tray |
24 In Stock |
|
$141.5270 / $152.7300 | Buy Now |
DISTI #
736-FGG2K542.CLAC60Z
|
Mouser Electronics | Circular Push Pull Connectors Plug USB 3.1 Size 2 Series K RoHS: Compliant | 25 |
|
$136.9200 / $151.8800 | Buy Now |
DISTI #
LEMFGG.2K.542.CLAC60Z
|
Heilind Electronics | CIRC P/P CON PLUG USB 3.1,SIZE 2 SERIES K | Americas - 18 in Stock |
|
$162.2131 / $214.4894 | Buy Now |
DISTI #
LEMFGG.2K.542.CLAC60Z
|
Interstate Connecting Components | CIRC P/P CON PLUG USB 3.1,SIZE 2 SERIES K | 6 |
|
$162.2131 / $214.4894 | Buy Now |
DISTI #
000000000007213341
|
Sager | Circular Push Pull Connectors Plug USB 3.1 Size 2 Series K Min Qty: 1 | 0 |
|
$137.4300 / $180.0200 | Buy Now |