Part Details for FGG.2T.542.CLAC60Z by LEMO connectors
Overview of FGG.2T.542.CLAC60Z by LEMO connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGG.2T.542.CLAC60Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-FGG.2T.542.CLAC60Z-ND
|
DigiKey | PLUG T SERIES USB 3.1 Min Qty: 1 Lead time: 18 Weeks Container: Tray |
49 In Stock |
|
$137.9838 / $155.6200 | Buy Now |
DISTI #
736-FGG2T542.CLAC60Z
|
Mouser Electronics | Circular Push Pull Connectors Plug USB 3.1 Size 2 Series T RoHS: Compliant | 21 |
|
$137.9700 / $155.6100 | Buy Now |
DISTI #
LEMFGG.2T.542.CLAC60Z
|
Heilind Electronics | CIRC P/P CON PLUG USB 3.1,SIZE 2 SERIES T | Americas - 18 in Stock |
|
$162.6129 / $180.2106 | Buy Now |
DISTI #
LEMFGG.2T.542.CLAC60Z
|
Interstate Connecting Components | CIRC P/P CON PLUG USB 3.1,SIZE 2 SERIES T | 6 |
|
$162.6129 / $214.5107 | Buy Now |
DISTI #
000000000007213357
|
Sager | Circular Push Pull Connectors Plug USB 3.1 Size 2 Series T Min Qty: 1 | 0 |
|
$140.0300 / $183.4300 | Buy Now |