FGG.3K.303.CYCC80Z
LEMO connectors
Description: Circular Connector,

Overview of FGG.3K.303.CYCC80Z by LEMO connectors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FGG.3K.303.CYCC80Z by LEMO connectors

Part # Manufacturer Description Stock Price Buy
DISTI # 736-FGG3K303CYCC80Z
Mouser Electronics Circular Push Pull Connectors RoHS: Compliant 0
  • 1 $99.5900
  • 5 $96.6500
  • 10 $93.7200
  • 25 $90.7900
  • 50 $84.9300
$84.9300 / $99.5900 Order Now
DISTI # 000000000005432520
Sager Circular Push Pull Connectors Min Qty: 1 0
  • 1 $94.1500
  • 5 $89.4400
  • 10 $85.8600
  • 25 $81.5700
  • 50 $77.4900
$77.4900 / $94.1500 Buy Now

CAD Models for FGG.3K.303.CYCC80Z by LEMO connectors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FGG.3K.303.CYCC80Z by LEMO connectors

FGG.3K.303.CYCC80Z
LEMO connectors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LEMO USA INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
IP68, SHIELDED
Backshell Type
SOLID
Body Depth
2.36 inch
Body Diameter
0.75 inch
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
Empty Shell
NO
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
Filter Feature
NO
Insulator Material
POLYETHERETHERKETONE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Shell Finish
CHROME PLATED
Shell Material
BRASS
Termination Type
CRIMP
Total Number of Contacts
3
Want to compare parts?
  1. FGG.3K.303.CYCC80Z
    LEMO connectors
    Circular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FGG.3K.303.CYCC80Z by LEMO connectors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FGG.3K.303.CYCC80Z by LEMO connectors

Select Manufacturer
Which Manufacturer of FGG.3K.303.CYCC80Z would you like to use for your alert(s)?
  • Please alert me when FGG.3K.303.CYCC80Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FGG.3K.303.CYCC80Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FGG.3K.303.CYCC80Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FGG.3K.303.CYCC80Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FGG.3K.303.CYCC80Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FGG.3K.303.CYCC80Z by LEMO connectors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: