Part Details for FGG.3P.306.PLWD75G by LEMO connectors
Overview of FGG.3P.306.PLWD75G by LEMO connectors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGG.3P.306.PLWD75G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGG.3P.306.PLWD75G-ND
|
DigiKey | CONN PLUG MALE 7P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
27 In Stock |
|
$35.4497 / $45.3100 | Buy Now |
DISTI #
736-FGG3P306PLWD75G
|
Mouser Electronics | Circular Push Pull Connectors Straight plug w/key and cable seal RoHS: Compliant | 4 |
|
$36.1500 / $44.8700 | Buy Now |
Part Details for FGG.3P.306.PLWD75G
FGG.3P.306.PLWD75G CAD Models
FGG.3P.306.PLWD75G Part Data Attributes
|
FGG.3P.306.PLWD75G
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGG.3P.306.PLWD75G
LEMO connectors
Fiber Optic Connector, 200um, Multi Mode, Simplex, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | 50 AND 100 um FIBER SIZES ALSO AVAILABLE | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 200um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | CABLE |