Part Details for FGJ.3B.310.CLLD11Z by LEMO connectors
Overview of FGJ.3B.310.CLLD11Z by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for FGJ.3B.310.CLLD11Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-FGJ.3B.310.CLLD11Z-ND
|
DigiKey | Circular Metal Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.7400 | Buy Now |
DISTI #
736-FGJ3B310CLLD11Z
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$88.4400 / $103.7100 | Order Now |
DISTI #
000000000005948694
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$80.6900 / $98.0400 | Buy Now |
Part Details for FGJ.3B.310.CLLD11Z
FGJ.3B.310.CLLD11Z CAD Models
FGJ.3B.310.CLLD11Z Part Data Attributes
|
FGJ.3B.310.CLLD11Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGJ.3B.310.CLLD11Z
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |