Part Details for FGJ.3B.318.CLLD92 by LEMO connectors
Overview of FGJ.3B.318.CLLD92 by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for FGJ.3B.318.CLLD92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
736-FGJ3B318CLLD92
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$105.5600 / $123.7500 | Order Now |
DISTI #
000000000007213384
|
Sager | Circular Push Pull Connectors Min Qty: 1 | 0 |
|
$96.1700 / $128.7300 | Buy Now |
Part Details for FGJ.3B.318.CLLD92
FGJ.3B.318.CLLD92 CAD Models
FGJ.3B.318.CLLD92 Part Data Attributes
|
FGJ.3B.318.CLLD92
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FGJ.3B.318.CLLD92
LEMO connectors
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 2.28 inch | |
Body Diameter | 0.71 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |